Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2416-4AO
Order Code3866261
Product RangeOMB-DAQ-2416 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 17,526.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 17,526.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2416-4AO
Order Code3866261
Product RangeOMB-DAQ-2416 Series
Technical Datasheet
No. of Channels-
Sampling Rate1kSPS
Input Voltage Max15V
Input Current Max-
Bandwidth-
External Height245mm
External Width146mm
External Depth50mm
Product RangeOMB-DAQ-2416 Series
Product Overview
- High performance multi-function I/O USB data acquisition module
- Includes 4 analogue outputs
- 24bit resolution
- Thermocouple or voltage input
- Nine software-selectable voltage ranges
- Analog inputs can be configured for thermocouples (up to 16 differential inputs)
- 1000 samples/sec aggregate throughput
- Built-in cold junction compensation and open thermocouple detection
- Eight lines of high-drive digital I/O
- 500V isolation between Signal I/Os and the host computer
Contents
OMB-DAQ-2416-4AO, USB cable (2m length), OMB-DAQ-2416-ADAP (5VDC, 10W regulated power supply).
Technical Specifications
No. of Channels
-
Input Voltage Max
15V
Bandwidth
-
External Width
146mm
Product Range
OMB-DAQ-2416 Series
Sampling Rate
1kSPS
Input Current Max
-
External Height
245mm
External Depth
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate