Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1208HS-2AO
Order Code3885117
Product RangeOM-USB-1208HS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,918.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,918.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1208HS-2AO
Order Code3885117
Product RangeOM-USB-1208HS Series
Technical Datasheet
No. of Channels0
Sampling Rate1MSPS
Input Voltage Max10V
Input Current Max-
Bandwidth2MHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeOM-USB-1208HS Series
Product Overview
1 high speed multifunction USB data acquisition module. This is full-speed voltage input data acquisition module (fully compatible with both USB 1.1 and USB 2.0 ports). Standalone plug-and-play module which draw power from the USB cable no external power supply is required.
- Eight 13bit 1MS/s analogue inputs and two 12bit 1MS/s analogue outputs
Contents
USB data acquisition module, 2m (6') USB cable, Quick Start Guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
0
Input Voltage Max
10V
Bandwidth
2MHz
External Width
89.9mm
Product Range
OM-USB-1208HS Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001