Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-3
Order Code3866292
Product RangeOM-EL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 626.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 626.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-3
Order Code3866292
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
Product RangeOM-EL-USB Series
Product Overview
- Voltage data logger with USB interface
- 100mV resolution and 0 to 30VDC range
- ±1% accuracy
- Memory of 32000 voltage readings
- 1 seconds to 12hours logging interval
- Operating temperature range from -25 to 80°C (-13 to 176°F)
- High/low alarm thresholds selectable in software
- Start date/time selectable in software
- Red and green LED status indicators
- ½ AA 3.6 V lithium battery (included) powered
Contents
Voltage data logger with USB interface, Battery.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Product Range
OM-EL-USB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13971