Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-DAQXL-2-SEA
Order Code3907307
Product RangeOM-DAQXL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-DAQXL-2-SEA
Order Code3907307
Product RangeOM-DAQXL Series
Technical Datasheet
Data Logger TypeUSB Universal
Product RangeOM-DAQXL Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 16-channel touch screen data logger with USB and Southeast Asia power adapter
- 7" touch screen TFT display
- IIoT-ready through OPC UA/DA via Omega enterprise gateway
- Cloud-ready through MQTT via Omega enterprise gateway
- Measures voltage, current, thermocouples, RTDs, thermistors, strain gauge, frequency and pulse
- 24bit analogue input resolution and 4 alarm outputs
- Fast sampling rate -125samples/sec (1 channel)
- 1GB internal memory, 32GB SD card or 32GB USB drive large data storage
- USB device (PC communication) and USB host (USB drive, mouse, etc.)
- Powers from rechargeable lithium-Ion battery and/or AC adaptor
Contents
Data logger, Hard carrying case, Protective rubber boot, 32GB SD card, 1GB USB thumb drive, 1.8m (6') USB cable, 1.8m (6') digital I/O cable, Alarm/excitation terminal block, Universal AC adaptor, Screwdriver, Quick start guide, Set of 5 PTFE insulated type K thermocouples and crimp-on ground lug.
Technical Specifications
Data Logger Type
USB Universal
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-DAQXL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001