Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB12-P-F-A-6-60-G1/4-0000001
Order Code3908584
Product RangeNB12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,021.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,021.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-P-F-A-6-60-G1/4-0000001
Order Code3908584
Product RangeNB12 Series
Technical Datasheet
Sensing Temperature Min20°C
RTD TypeProbe
Sensing Temperature Max150°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min20°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length60mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeNB12 Series
Technical Specifications
Sensing Temperature Min
20°C
Sensing Temperature Max
150°C
Resistance
100ohm
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
NB12 Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
20°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
60mm
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017