Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,474.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,474.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB11-P-M-1/3-6-200-0-TF
Order Code3900671
Product RangeNB Series
Technical Datasheet
RTD TypeProbe
Thermocouple TypePt100
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-
Sensor Body MaterialAluminium Alloy
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Length - Imperial7.87"
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Diameter - Imperial0.24"
Probe Length200mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangeNB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class 1/3 DIN
Sensor Body Material
Aluminium Alloy
Resistance @ 0°C
100ohm
Probe Length - Imperial
7.87"
Probe Diameter
6mm
Probe Length
200mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
Boric acid (14-Jun-2023)
Thermocouple Type
Pt100
Measured Temperature Min
-
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Material
316 Stainless Steel
Probe Diameter - Imperial
0.24"
Cable Length - Metric
-
Cable Termination
-
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161