Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/8-6
Order Code3900293
Product RangeM12TX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,545.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,545.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/8-6
Order Code3900293
Product RangeM12TX Series
Technical Datasheet
Sensing Temperature Min-50°C
Temperature Sensor TypePt1000
Measured Temperature Min-50°C
Sensing Temperature Max500°C
Resistance100ohm
Measured Temperature Max500°C
Supply Voltage Min8.5V
Resistance @ 0°C100ohm
Supply Voltage Max32V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TX Series
Technical Specifications
Sensing Temperature Min
-50°C
Measured Temperature Min
-50°C
Resistance
100ohm
Supply Voltage Min
8.5V
Supply Voltage Max
32V
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TX Series
Temperature Sensor Type
Pt1000
Sensing Temperature Max
500°C
Measured Temperature Max
500°C
Resistance @ 0°C
100ohm
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144