Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00023
Order Code3859323
Technical Datasheet
Supply Voltage240VAC
Watt Density36W/in²
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial4"
Cartridge Length - Metric101.6mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
240VAC
Power Consumption
100W
Operating Temperature Max
650°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
101.6mm
Product Range
-
Watt Density
36W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
4"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001