Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC307-10K.
Order Code2821431
Product RangeLC307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,499.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,499.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC307-10K.
Order Code2821431
Product RangeLC307 Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage5VDC
Cell Output mV / V1.5
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC307 Series
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
1.5
Operating Temperature Max
121°C
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LC307 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534