Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC305-20K
Order Code3795000
Product RangeLC305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,765.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,765.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC305-20K
Order Code3795000
Product RangeLC305 Series
Technical Datasheet
Load Capacity20000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product RangeLC305 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC305 series load cell is a heavy duty miniature compression load cell. Its small size and low profile make it ideal for test benches, prototype structures and industrial weighing applications.
- 0.25% interchangeability
- Built-in load button for easy installation
- 5-point calibration
- 10VDC, 15VDC maximum excitation
- 2mV/V output (±0.25%)
- Operating temperature range from -46 to 107°C
- IP65 rated
- 150% of capacity safe overload
- 3m 4-conductor, color-coded, shielded PVC cable
- 20000lb capacity
Technical Specifications
Load Capacity
20000lb
Cell Output mV / V
2
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-46°C
Product Range
LC305 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50893