Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC302-100.
Order Code2821416
Product RangeLC302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,203.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,203.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC302-100.
Order Code2821416
Product RangeLC302 Series
Technical Datasheet
Load Capacity100lb
Supply Voltage50VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max125°C
Product RangeLC302 Series
Technical Specifications
Load Capacity
100lb
Cell Output mV / V
1
Operating Temperature Max
125°C
Supply Voltage
50VDC
Operating Temperature Min
-54°C
Product Range
LC302 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019