4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,737.000 |
Product Overview
Temperature and humidity virtual chart recorder, iTHX-SD transmitter lets to record and monitor online temperature, relative humidity and dew point over an Ethernet network or the Internet. The iTHX-SD serves active web pages to display real time readings, display charts of temperature and humidity or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual Basic. The virtual chart viewed on the web page is a JAVA Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the. It is great for monitoring temperature + humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, greenhouses, farm animal shelters and many more.
- Charting web server application
- Alarms by email or text message
- Record years of data on popular 2GB SD cards
- Award-winning iServer technology that requires no special software except a Web browser
- Units with dual temperature and humidity probes
- Compatible with Omega enterprise gateway
- Not necessary to take the iTHX-SD out of service for routine calibration
- Built-in backlit LCD display
- Chart scales are fully adjustable on the fly
- Has LCD display, SD card, 2 relay alarm, battery back-up
Contents
Temperature and humidity virtual chart recorder, Standard 203mm (8") wand probe, Cable 152smm (6") with DB9 connector.
Technical Specifications
1 Channel
-
-
90.3mm
36.6mm
-
2%
0.1%
61.6mm
iTHX
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate