Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-430
Order Code3866253
Product RangeiNET-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7,812.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,812.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-430
Order Code3866253
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels6Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height140mm
External Width110mm
External Depth150mm
Product RangeiNET-400 Series
Product Overview
- 16bit A/D, 16SE/8DI voltage input, multiplexer, 4 voltage out, 4 DIO
- Connects to V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer, I and ohm I/P
Technical Specifications
No. of Channels
6Channels
Input Voltage Max
-
Bandwidth
-
External Width
110mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
140mm
External Depth
150mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44696