Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-80
Order Code3795158
Product RangeHSTH-44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 878.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 878.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-80
Order Code3795158
Product RangeHSTH-44000 Series
Technical Datasheet
Sensing Temperature Max150°C
Resistance10kohm
Measured Temperature Min-80°C
Measured Temperature Max150°C
Resistance @ 0°C10kohm
Product RangeHSTH-44000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HSTH-44031-80 is a HSTH series flexible thermistor sensor which hermetically sealed at the sensor tip to provide continuous protection from corrosive environments. This unique Thermistor temperature probe design provides a small, flexible, and electrically isolated Thermistor element, suited to a variety of applications.
- 2032mm long
- 10000 ohm at 25°C resistance
- ±0.1°C interchangeability at 0 to 70°C
- 2m stripped leads cable
- PFA jacketed design is highly resistant to chemicals and oils
- Easily sterilized for food applications
- Small physical size provides fast temperature response
- Temperature range from -80 to 150°C
Technical Specifications
Sensing Temperature Max
150°C
Measured Temperature Min
-80°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (17-Jan-2022)
Resistance
10kohm
Measured Temperature Max
150°C
Product Range
HSTH-44000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441