Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 925.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 925.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH68K
Order Code3866213
Technical Datasheet
Temperature Measuring Range-30°C to +850°C
External Height160mm
External Width48mm
External Depth24mm
Product Range-
Product Overview
- Low cost handheld type K thermometer with probe attached
- Auto power off function can be disabled
- 1.5V x 3 pcs “AAA” size battery with life 140hrs. typical use
- °C or °F switchable
- 31/2 digit liquid crystal display (LCD)
- Low battery indication
- Stated accuracy at 23°C ±5°C (73°F ±9°F),
Contents
Type K thermometer with probe attached, Operator’s manual, Magnet hanger.
Technical Specifications
Temperature Measuring Range
-30°C to +850°C
External Width
48mm
Product Range
-
External Height
160mm
External Depth
24mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01996