Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7,144.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,144.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FMA-A2102 is a FMA-2100 series polyacetal mass flowmeter without display is an electronic mass flowmeter provides high performance, versatility and state-of-the-art design in one compact package.
- Flow rate range from 0 to 50 SCCM
- Accuracy is ±1% of full scale including linearity
- Linear analogue output
- Compatible with most noncorrosive gases
- Input power: 24VDC at 150mA, 115VAC, 220VAC with AC adaptor
Contents
Mass flowmeter, 9-pin sub-D connector, power supply, 5-point NIST certificate, Operator's manual.
Technical Specifications
Flow Rate Min
0.5cc/min
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FMA-A2000
Flow Rate Max
50cc/min
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.778364