Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL8910A
Order Code3867247
Product RangeFL6920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL8910A
Order Code3867247
Product RangeFL6920 Series
Technical Datasheet
Flow Rate Min100CFM
Flow Rate Max1000CFM
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFL6920 Series
SVHCNo SVHC (17-Jan-2022)
Port Size31.75mm
Pressure Max1000psi
Technical Specifications
Flow Rate Min
100CFM
Supply Voltage Min
-
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
1000psi
Flow Rate Max
1000CFM
Supply Voltage Max
-
Product Range
FL6920 Series
Port Size
31.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49266