Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPG4000-30A-RM-DC
Order Code3884729
Product RangeDPG4000-KIT Series
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG4000-30A-RM-DC
Order Code3884729
Product RangeDPG4000-KIT Series
Thread Size - Metric-
Operating Pressure Max30psi
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeDPG4000-KIT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
DPG4000-KIT Series
Operating Pressure Max
30psi
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741