Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 390.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 390.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDH-1-24-K-18
Order Code3810103
Product RangeDH Series
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Length - Imperial18"
Measured Temperature Min-
Measured Temperature Max-
Length - Metric457.2mm
Sensor Body Material-
Wire Gauge24AWG
Lead Length - Imperial18"
Lead Length - Metric457.2mm
Conductor Area CSA0.25mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeDH Series
Technical Specifications
Thermocouple Type
K
Length - Imperial
18"
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Imperial
18"
Conductor Area CSA
0.25mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
Thermocouple Wire Type
K
Measured Temperature Min
-
Length - Metric
457.2mm
Wire Gauge
24AWG
Lead Length - Metric
457.2mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
DH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937