| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8,132.000 |
Product Information
Product Overview
CDTX-2854 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Cell constant 10
- Insertion length is 41mm (1.63")
- Automatic test solution recognition
Contents
Integrally mounted conductivity transmitter with sensor, Operator’s manual.
Technical Specifications
0.055µS to 400000µS
2%
152.3mm
95mm
CDTX-2850 Series
-
Conductivity, Resistivity
95mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate