Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 391.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 391.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K-RE
Order Code3805519
Product Range88000
Technical Datasheet
Length-
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Probe/Pocket Body Material-
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial4"
Probe Length - Metric102mm
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.5mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range88000
Product Overview
- Miniature, fast response probe
- Ideal for measuring the surface temperature of small electronic parts
- 250°C (480°F) max. surface temperature
- Type K calibration
- Replaceable element not supplied
Technical Specifications
Length
-
Measured Temperature Min
0°C
Probe/Pocket Body Material
-
Sensor Body Material
-
Lead Length - Metric
1.52m
Probe Length - Metric
102mm
Probe Diameter - Metric
12.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701