Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No7055-E-300
Order Code3910569
Product Range7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19,355.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19,355.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No7055-E-300
Order Code3910569
Product Range7000 Series
Technical Datasheet
Meter FunctionThermocouple
Meter Range0°C to 150°C, 0°F to 300°F
Panel Cutout Height4.53mm
Panel Cutout Width5.66mm
Product Range7000 Series
Technical Specifications
Meter Function
Thermocouple
Panel Cutout Height
4.53mm
Product Range
7000 Series
Meter Range
0°C to 150°C, 0°F to 300°F
Panel Cutout Width
5.66mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741