Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3540M
Order Code3805777
Product Range3540M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,023.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,023.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No3540M
Order Code3805777
Product Range3540M Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesSingle Phase
Output Current Max3.5A
Supply Voltage Min12VDC
Supply Voltage Max42VDC
Product Range3540M Series
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
3.5A
Supply Voltage Max
42VDC
No. of Phases
Single Phase
Supply Voltage Min
12VDC
Product Range
3540M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951