Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWA-T247-101E
Order Code2097666
Product RangeW
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-247
External Width - Metric23.4mm
External Height - Metric32mm
External Length - Metric16mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.92"
External Height - Imperial1.26"
External Length - Imperial0.63"
External Diameter - Imperial-
Product RangeW
Product Overview
The WA-T247-101E is a 23.4 x 16 x 32mm Heat Sink made of aluminium with black anodized finish. The W Series heat sinks combines a tin plated, solderable, integral spring for an all-in-one solution to through-hole mounting of TO-247 device and This self-aligning heat sink features solderable feet and an integrated clip with 13.2lbf of force on the centre of the device to enhance thermal performance.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
23.4mm
External Length - Metric
16mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
0.92"
External Length - Imperial
0.63"
Product Range
W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012