Product Information
Product Overview
The C300KR50E is a 0.5Ω 300W through-hole mounting fixed large heavy-duty vitreous enamel Power Resistor with wirewound element, tubular ceramic core and solder lug terminals. The Corrib® 280 series resistor designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. This resistor has ±10% tolerance and is hollow-core unit which can be securely fastened to chassis surface with thru bolts and brackets.
- Manufactured with corrugated resistive wire
- Ribbed construction aids in rapid cooling
- Based on 25°C free air rating power rating
- High Power Resistor
Technical Specifications
0.5ohm
300W
Solder Lug
Wirewound
High Power
215.9mm
-
-
No SVHC (27-Jun-2024)
Corrib 280 Series
± 10%
-
± 400ppm/°C
Panel Mount
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate