Print Page
99 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.350 |
10+ | kr 32.380 |
20+ | kr 31.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoC247-025-1AE
Order Code4037047
Product RangeC Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Width - Metric20.47mm
External Height - Metric38mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.81"
External Height - Imperial1.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeC Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
20.47mm
External Length - Metric
25mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.98"
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01779
Product traceability