Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoAP101 R05 J
Order Code4039652
Product RangeAP101 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoAP101 R05 J
Order Code4039652
Product RangeAP101 Series
Technical Datasheet
Resistance0.05ohm
Product RangeAP101 Series
Power Rating100W
Resistor TechnologyThick Film
Resistor Case / PackageTO-247
Resistance Tolerance± 5%
Temperature Coefficient-
Product Length16.01mm
Product Width5.21mm
Product Height0
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
0.05ohm
Power Rating
100W
Resistor Case / Package
TO-247
Temperature Coefficient
-
Product Width
5.21mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP101 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Product Length
16.01mm
Product Height
0
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability