Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUDA1361TS/N1,112
Order Code2396736RL
Product RangeSingle 24-Bit Sigma-Delta ADCs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoUDA1361TS/N1,112
Order Code2396736RL
Product RangeSingle 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate110kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min2.4V
Supply Voltage Max3.6V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
Product Overview
The UDA1361TS/N1,112 is a single chip stereo Analogue-to-Digital Converter (ADC) employing bitstream conversion techniques. The low power consumption and low voltage requirements make the device eminently suitable for use in low-voltage low-power portable digital audio equipment which incorporates recording functions. This supports the I²S-bus data format and the MSB-justified data format with word lengths of up to 24-bit.
- Low power consumption
- Supports sampling frequency of 5 to 110KHz
- Integrated high-pass filter to cancel DC offset
- Power-down mode
- Supports 2V (RMS) input signals
- Up to 24 significant bits serial output
- Stereo single-ended input configuration
- High linearity, dynamic range and low distortion
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
110kSPS
Data Interface
Serial
Supply Voltage Min
2.4V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175