Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUCANS32K146-01
Order Code4262272
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 488.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 488.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUCANS32K146-01
Order Code4262272
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K146
Kit ContentsDevelopment Board S32K146, DCD-LZ Debug Adapter, Debugger
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
UCANS32K146-01 is a UCANS32K146 board for drones, rovers and mobile robotics. The UCANS32K146 is a development system engineered for building drones, rovers, and mobile robotics following the UAVCAN V1 and MAVCAN protocols, taking advantage of CAN and CAN FD connected sensors and actuators. Based on the 32bit Arm® Cortex®-M4 based S32K1 microcontroller family, the UCANS32K146 provides dual CAN FD interfaces and access to ports on the processor. Also, the UCANS32K146 features EdgeLock® SE050 secure element for authentication and encryption development.
- 32bit Arm® Cortex®-M4 S32K1 microcontroller
- TJA1044 high-speed CAN transceiver with standby mode
- SE050 EdgeLock secure element, supporting NFC interface
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4/DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console/UART
- RGB LED, programmable user buttons (e.g., for arming)
- UART with full handshaking and 5V/3V switchable voltage level
- SocketCAN CAN network driver, I2C, SPI, RC-PWM power output with internal or BEC/external power
- 5-12V power, overcurrent protection
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M4F
Kit Contents
Development Board S32K146, DCD-LZ Debug Adapter, Debugger
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K146
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):453.5