Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,710.000 |
Product Information
Product Overview
The U-MULTILINK-FX is an Universal Multilink FX high speed, all in one development interface. It allows a PC access to the background debug mode (BDM) or JTAG interface on NXP Kinetis, Qorivva 55xx/56xx, ColdFire V1/+V1, ColdFire V2-4, HCS08, RS08, HC(S)12(X), DSC and HC16/683xx microcontrollers. It's an easy to use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. It's able to accommodate communications with a variety of NXP microcontrollers by featuring multiple headers, which can be accessed by simply flipping open the plastic case. The Multilink’s exceptional speed and reliability make it ideal for development. It is natively supported by recent versions of CodeWarrior (10. x), current P&E software applications and tool chains from IAR, Keil, Cosmic and Mentor Graphics.
- High speed communications up to 10X faster than Multilink Universal
- Fast, hassle free USB 2.0 communications interface
- Compact size
- In built 5V or 3.3V power supply to target processor through the TVCC pin
- Draws power directly from the USB port
- I/O line clamping for added protection
- Multi voltage support for targets ranging from 1.6V to 5.25V
- Supports legacy NXP devices
Applications
Embedded Design & Development
Contents
U-Multilink-FX, Ribbon cables for NXP MCUs.
Notes
The exceptional performance of USB Multilink Universal FX are limited to Kinetis, Qorivva, Coldfire V2-V4, Power Architecture PX Series, DSC, HC16/683xx synchronous architectures.
Technical Specifications
USB Debugging Interface
ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z
USB Multilink Universal FX, Ribbon Cables
-
-
ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx
High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate