Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,275.000 |
Product Information
Product Overview
The TWR-56F8400 is a standalone Development Board ideally suited for motor and digital power control applications. It can be used in conjunction with the tower system peripheral boards. The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board.
- Motor control board connector for the APMOTOR56F8000E motor control board
- 4 Thermistors for single ended or differential analogue inputs to the MC56F84789 DSC
- CAN transceiver, header and termination
- 9 LEDs controlled by the MC56F84789 DSC
- MC56F84789 is surrounded by easy access scope probes for each pin of the device
- Pre-loaded with application demonstrating the ADC and an FIR filter application
Applications
Test & Measurement, Motor Drive & Control, Industrial
Contents
Board, MC56F8476 Digital signal controllers, Necessary cables, DVD with IDE software, training materials, collateral and Quick start guide.
Technical Specifications
NXP
MC56F84xxx
56800/E
0
32bit
56800/E
MC56F84789
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate