Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 348.390 |
Product Information
Product Overview
The TRK-USB-MPC5602P is a StarterTRAK USB development kit for MPC5602P 32bit Qorivva microcontroller. The Qorivva MPC5602P 32bit microcontroller (MCU) includes the latest in integrated devices for sophisticated chassis applications. These scalable power architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs. The Embedded OSJTAG circuitry on the TRK-USB-MPC5602P board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
- Three user programmable multi coloured LEDs
- Two user programmable push buttons
- Temperature sensor
- Primary tower system connector
- OSBDM debugger through USB
- 14 pin JTAG connection port
- 14 pin JTAG connection port
- Embedded OSJTAG
Applications
Automotive, Automotive
Contents
TRK-USB-MPC5602P board, Warranty card.
Notes
The board’s embedded OSJTAG is intended to function with the onboard processor only. It cannot be used to communicate with other devices.
Technical Specifications
NXP
Qorivva
Power Architecture
Board only
No SVHC (15-Jan-2019)
32bit
Power Architecture
MPC5xxx
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate