register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,621.000 |
Product Information
Product Overview
S32X-MB is an I/O extension board compatible with the evaluation boards for the S32K39/37 microcontrollers and the S32Z and S32E real-time processors. The S32K39/37 microcontrollers target electrification applications while S32Z and S32E safe and secure high-performance real-time processors. S32X-MB provides additional functionality and access to I/O and peripherals. Some of these additional peripherals include CAN FD, Ethernet, FlexRay, LIN and motor control. The S32X-MB is utilized when development requires more peripherals and access to I/O than are available on the S32K39/37 or S32Z/E evaluation boards. The S32X-MB is not a standalone development board. It must be used with the S32K39/37 or S32Z/E evaluation boards.
- Control up to 1x 3-phase PMSM or 1x BLDC motor or general 3-phase machine
- Extends S32K396-BGA-DC1 for 2nd motor control or 1x 6-phase motor
- 12V power connector
Technical Specifications
NXP
Cortex-M7F, Cortex-R52F
S32K3, S32
I/O Extension Evaluation Board S32K39, S32K37, S32Z, S32E
No SVHC (27-Jun-2024)
ARM
S32K39, S32K37, S32Z, S32E
NXP S32K39/37 Microcontroller Evaluation Boards, S32Z/S32E Real-Time Processors Evaluation Boards
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate