Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,094.000 |
Product Information
Product Overview
RD33771CDSTEVB is an evaluation board for MC33771C BCC with isolated daisy chain communication. This evaluation board (EVB) features the MC33771C, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing and GPIOs. The kit is designed to support customer development and evaluation. The device can be connected to NXP's 14-cell battery emulator or a customer Li-ion battery module with 7~14 logic cells in series. Up to 63 RD33771CDSTEVB can be connected within a daisy chain. The battery cell information is transferred to the microcontroller unit (MCU) through an isolated differential communication bus using the FRDMDUAL33664EVB.
- TPL communication, daisy chainable
- 26 pin connector for 14 cell battery connections and 4 temperature sensors
- 14 cell voltage measurements, 100mA cell balancing
- 4 external temperature measurements, 3 onboard temperature sensors, diagnostic functions
Contents
Assembled and tested evaluation board/module in anti-static bag, Quick-start guide, 20cm TPL bus cable, 20cm battery connection cable.
Technical Specifications
Power Management - Battery
MC33771C
Evaluation Board MC33771C, 200mm TPL Bus Cable/Batt Connection Cable, QSG
No SVHC (27-Jun-2024)
Li-Ion Battery Cell Controller
NXP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate