
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.280 |
10+ | kr 15.150 |
25+ | kr 14.180 |
50+ | kr 13.660 |
100+ | kr 13.510 |
250+ | kr 13.360 |
500+ | kr 12.830 |
1000+ | kr 12.540 |
Product Information
Product Overview
PTN36502HQX is a type-C USB 3.1 Gen 1/ DP1.2 combo redriver that is optimized for USB 3.1 Gen 1 and DisplayPort applications on either the downstream facing port (DFP) or upstream-facing port (UFP) by following the four high-speed-differential-data flows to extend the signal reach. It addresses high-speed signal quality enhancement requirements for the implementation of a USB Type-C interface in a platform that supports the VESA DisplayPort Alt Mode Standard v1.0a, and includes a DisplayPort Branch or Sink function. The application includes USB type-C host/source applications, smartphones and tablets, notebooks, AIO and desktop computers, hub or dock devices, USB Type-C device/sink applications, docking stations, and display units.
- Compliant to SuperSpeed USB 3.1 Gen 1 standard
- Compliant to DisplayPort v1.2 standard for DFP applications
- Compliant to VESA DisplayPort Alt mode on USB Type-C standard
- Implements USB Type-C Safe state conditions on all connector facing pins
- Configurable via ternary GPIO or I²C interface (operating up to 1MHz)
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Active TX De-emphasis and Output swing on all outputs to assure high frequency boost
- Automatic receiver termination detection in USB 3.1 Gen 1 mode
- Supports auto power saving modes during USB 3.1 Gen 1 operation
- HX2QFN24 package, ambient temperature range from -40°C to 85°C
Technical Specifications
USB Type-C Re-driver Switch
1.8V
HX2QFN
5.4Gbps
-40°C
-
MSL 1 - Unlimited
USB 3.1
1.9V
24Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate