Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.990 |
10+ | kr 8.080 |
50+ | kr 7.390 |
100+ | kr 7.350 |
250+ | kr 7.310 |
500+ | kr 6.940 |
1000+ | kr 5.950 |
2500+ | kr 5.560 |
Product Information
Product Overview
The PCA9554D is an 8-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and were developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, 400kHz clock frequency. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans and so on. It consists of an 8-bit configuration register (input or output selection); 8-bit input port register, 8-bit output port register and an 8-bit polarity inversion register (active HIGH or active LOW operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register. The polarity of the read register can be inverted with the polarity inversion register.
- Polarity inversion register
- Active low interrupt output
- Low standby current consumption
- Noise filter on SCL/SDA input
- No glitch on power-up
- Internal power-ON reset
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking, Sensing & Instrumentation, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
2.3V
SOIC
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate