Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.660 |
| 10+ | kr 8.320 |
| 50+ | kr 7.790 |
| 100+ | kr 7.180 |
| 250+ | kr 6.790 |
| 500+ | kr 6.140 |
| 1000+ | kr 6.040 |
| 2500+ | kr 5.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53321G0JTTZ
Order Code4748412
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory2KB
Output Power-
RF IC Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.567MHz
Programmable Memory
2KB
RF IC Case Style
TSSOP
Supply Voltage Min
1.62V
Current Consumption
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability