4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.080 |
10+ | kr 7.810 |
50+ | kr 7.410 |
100+ | kr 6.760 |
250+ | kr 6.400 |
500+ | kr 6.130 |
1000+ | kr 5.510 |
2500+ | kr 5.400 |
Product Information
Product Overview
NT3H2211W0FHKH is a NTAG I²C plus NFC Forum T2T with an I²C interface, password protection and energy harvesting. Designed to be the perfect enabler for NFC in home automation and consumer applications, this feature-packed, second-generation connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. The second-generation technology provides four times higher pass-through performance, along with energy harvesting capabilities, yet NTAG I2C plus devices are optimized for use in entry-level NFC applications and offer the lowest BoM of any NFC solution. Applications include IoT nodes (home automation, smart home, etc.), pairing and configuration of consumer applications, NFC accessories (headsets, speakers, etc.), wearable infotainment, fitness equipment, consumer electronics, healthcare, smart printers, meters, and electronic shelf labels.
- 2Kbytes EEPROM, 64bytes SRAM volatile memory without write endurance limitation
- Data retention time of minimum 20 years
- EEPROM write endurance minimum 500.000 cycles
- Full interoperability with every NFC-enabled device
- Smooth end-user experience with super-fast data exchange (up to 40kbit/s) via NFC and I2C interface
- Zero-power operation with non-volatile data storage
- Data protection to prevent unauthorized data manipulation
- Energy harvesting feature delivers up to 15mW out of NFC field to power (parts of) host system
- XQFN8 package
- Temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
-
8Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
2KB
XQFN
1.67V
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate