Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,651.000 |
Product Information
Product Overview
The MX50EBOOKDC1 is a i.MX50 evaluation kit, offers developers a price effective platform for developing products with the i.MX50 family of applications processors based on the ARM Cortex-A8 core. The evaluation kit is a small, single board design which includes a complementary power management IC (PMIC), the MC34708 and support for multiple display options. Users can output directly to a monitor via HDMI or use the optional LCD or electronic paper display (EPD) add on boards. The i.MX50 evaluation kit is also supported with a comprehensive software package, including board support packages (BSPs) for both Linux and Android operating systems. Supporting the major features of the chip and the development board, the BSP simplifies product development and improves customer time to market.
- NXP i.MX50 800MHz ARM Cortex-A8 processor
- 512MB LPDDR2 memory
- Footprint for managed NAND (eMMC/eSD)
- Two secure digital (SD)/multimedia card (MMC) sockets
- Parallel WVGA LCD add on card via expansion connector
- EPD add on card via expansion connector
- HDMI digital video output connector
- NXP SGTL5000 audio codec
- Micro USB OTG connector
- Ethernet (10/100T) connector
Applications
System Monitoring, Portable Devices, Building Automation, Medical, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Cortex-A8
i.MX50
Electronic Paper Display(EPD) Board
No SVHC (23-Jan-2024)
ARM
i.MX5
Evaluation Kit i.MX50
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate