Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 86.220 |
| 10+ | kr 69.440 |
| 25+ | kr 66.970 |
| 50+ | kr 64.350 |
| 100+ | kr 61.650 |
| 250+ | kr 59.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMWCT1013VLH
Order Code3254816
Technical Datasheet
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC Qi Compliant
Power Level-
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wireless Charging IC Type
Transmitter
Power Level
-
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Wireless Power Standard
WPC Qi Compliant
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability