Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | kr 6,411.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50
Multiple: 50
kr 320,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF13750HR5
Order Code2985243
Technical Datasheet
Drain Source Voltage Vds105V
Continuous Drain Current Id-
Power Dissipation1.333kW
Operating Frequency Min700MHz
Operating Frequency Max1.3GHz
Transistor Case StyleNI-1230H-4S
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
105V
Power Dissipation
1.333kW
Operating Frequency Max
1.3GHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
700MHz
Transistor Case Style
NI-1230H-4S
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability