80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 129.970 |
10+ | kr 114.470 |
25+ | kr 110.800 |
50+ | kr 107.050 |
100+ | kr 103.750 |
Product Information
Product Overview
MPXA4115AC6U is an MPXA4115A series vacuum integrated pressure sensor. It integrates on‐chip, bipolar op‐amp circuitry, and thin‐film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on‐chip integration make Our pressure sensors a logical and economical choice for the system designer. The MPxx4115 family is a state‐of‐the‐art, monolithic, signal‐conditioned silicon pressure sensor. This family combines advanced micromachining techniques, thin‐film metallization and bipolar semiconductor processing to provide an accurate high‐level analogue output signal that is proportional to applied pressure.
- 1.5 percent maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller‐based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic (PPS) surface mount package
- Resistant to high humidity and common automotive media
Technical Specifications
Absolute
45.9mV/kPa
4.85V
SOP
8Pins
-
Surface Mount
-
125°C
-
No SVHC (27-Jun-2024)
15kPa
115kPa
5.35V
SIP
Analogue
-
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate