Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 238.790 |
5+ | kr 216.580 |
10+ | kr 194.290 |
25+ | kr 183.150 |
50+ | kr 179.490 |
Product Information
Product Overview
MIMX8MM6DVTLZAA is an i.MX 8M mini applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Mini is NXP’s first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. The i.MX 8M Mini focused on delivering an excellent video and audio experience, combining media-specific features with high-performance processing optimized for low-power consumption. The i.MX 8M Mini family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.8GHz. A general purpose Cortex®-M4 400 MHz core processor is for low-power processing. The DRAM controller supports 32-bit/16bit LPDDR4, DDR4, and DDR3L memory. A wide range of audio interfaces are available, including I2S, AC97, TDM, and S/PDIF. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.
- i.MX 8M mini quad family
- 4x Arm Cortex-A53 MPCore, Arm Cortex-M4 core, graphic processing unit and video processing unit
- 5x SAI (12Tx + 16Rx external I2S lanes), 8ch PDM input
- 1x 4-lane MIPI CSI interface, 1x 4-lane MIPI DSI interface
- 2x USB 2.0 OTG controllers with integrated PHY
- 1x PCIe 2.0 (1-lane) with L1 low power substates
- 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
- Temperature range from 0 to +95°C
- Advanced security modules for secure boot, cipher acceleration and DRM support
- Linux, Android, Windows 10 Enterprise, FreeRTOS OS
Technical Specifications
i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors
-
486Pins
1.05V
Ethernet, I2C, SPI, UART, USB
32 bit
0°C
-
i.MX
No SVHC (27-Jun-2024)
5Cores
FCBGA
950mV
1.8GHz
-
Surface Mount
95°C
i.MX 8M Mini Quad
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate