Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
152+ | kr 171.930 |
Price for:Each
Minimum: 152
Multiple: 152
kr 26,133.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MM2CVTKZAA
Order Code4538139
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins486Pins
Supply Voltage Min805mV
Supply Voltage Max1V
Operating Frequency Max1.6GHz
InterfacesEthernet, I2C, SPI, SDHC, USB, UART
No. of I/O's157I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M Mini Solo
MPU Familyi.MX 8M
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Family i.MX 8M Mini Solo Series Microprocessors
Program Memory Size
-
No. of Pins
486Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, SDHC, USB, UART
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8M
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
805mV
Operating Frequency Max
1.6GHz
No. of I/O's
157I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M Mini Solo
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability