Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 80.230 |
| 10+ | kr 63.380 |
| 25+ | kr 59.180 |
| 50+ | kr 56.860 |
| 100+ | kr 54.540 |
Product Information
Product Overview
MCIMX6Y1CVK05AB is an i.MX 6ULL series application processor for industrial products. The i.MX 6ULL is a high-performance, ultra efficient processor family with featuring NXP’s advanced implementation of the single Arm Cortex®-A7 core. i.MX 6ULL includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. The i.MX 6ULL processors are specifically useful for applications such as telematics, audio playback, connected devices, iot gateway, access control panels, human machine interfaces (hmi), portable medical and health care, IP phones, smart appliances, eReaders.
- Supports single Arm Cortex-A7 MPCore (with TrustZone) with 32KB L1 instruction and data cache
- Supply voltage range from 1.275 to 1.5V
- Supports basic security, No LCD/CSI, CAN x1, Ethernet x1, USB OTG x2
- Supports ADC x1, UART x8, SAI x3, ESAI x1
- 528MHz max operating frequency
- Provide PMU, including LDO supply, for on-chip resources and use flexible clk gating control scheme
- Use temp sensor for monitoring the die temperature and support various levels of system power modes
- Timer x4, PWM x8, I2C x4, SPI x4
- 272 pin MAPBGA package
- Operating temperature range from -40 to 105°C
Technical Specifications
i.MX Family i.MX 6 Series Microprocessors
-
272Pins
3.6V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
3V
528MHz
-
Surface Mount
105°C
i.MX 6
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate