Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 718.300 |
5+ | kr 660.860 |
10+ | kr 603.430 |
Product Information
Product Overview
MCIMX6Q6AVT10AE is a i.MX 6Quad automotive and infotainment processor. It is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. It targets the needs of the growing automotive infotainment, telematics, HMI, and display-based cluster markets. It features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. Typical applications are automotive navigation and entertainment, graphics rendering for human machine interfaces (HMI), high-performance speech processing with large databases, audio playback.
- Multilevel memory system, dynamic voltage and frequency scaling
- Powerful graphics acceleration, interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Includes VPU, GPU, 1GHz speed grade
- 0.8mm pitch, FCPBGA (lidded) package
- Automotive temperature (Tj) range from -40 to +125°C
- 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)] display
- PMU integration, NXP PF100 power management unit advanced power management
Technical Specifications
i.MX Family i.MX 6Quad Series Microprocessors
-
624Pins
1.5V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
4Cores
FCPBGA
1.35V
1GHz
-
Surface Mount
125°C
i.MX 6Quad
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate