Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX286DVM4B
Order Code2841118
Product Rangei.MX Family i.MX28 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.550 |
10+ | kr 118.240 |
25+ | kr 110.910 |
50+ | kr 106.940 |
100+ | kr 102.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 147.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX286DVM4B
Order Code2841118
Product Rangei.MX Family i.MX28 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX28 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size128KB
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.62V
Supply Voltage Max2.1V
Operating Frequency Max454MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's124I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX28
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Medical
Technical Specifications
Product Range
i.MX Family i.MX28 Series Microprocessors
Program Memory Size
128KB
No. of Pins
289Pins
Supply Voltage Max
2.1V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.62V
Operating Frequency Max
454MHz
No. of I/O's
124I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX28
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability