Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 110.240 |
10+ | kr 88.020 |
25+ | kr 86.900 |
50+ | kr 85.850 |
100+ | kr 84.730 |
Product Information
Product Overview
The MCIMX283DVM4B is a low-power high-performance Application Processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power-efficient implementation of the ARM926EJ-S™ core with speeds of up to 454MHz. The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC-DC switching converter and multiple linear regulators. These provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries. The i.MX28 processor includes an additional 128kB on-chip SRAM to make the device ideal for eliminating external RAM in applications with small footprint RTOS. The i.MX28 supports connections to various types of external memories, such as mobile DDR, DDR2 and LV-DDR2, SLC and MLC NAND Flash.
- ARM926EJ-S CPU running at 454MHz
- ARM embedded trace macrocell (CoreSight™ ETM9™)
- Parallel JTAG interface
- 128kB integrated low-power on-chip SRAM
- 1280 bits of on-chip one-time-programmable (OCOTP) ROM
- Support for up to eight NAND Flash memory devices with up to 20-bit BCH ECC
- 10/100Mbps Ethernet MAC compatible with IEEE STD 802.3™
- Two 2.0B protocol-compatible Controller Area Network (CAN) interfaces
- One USB2.0 OTG device/host controller and PHY
- One USB2.0 host controller and PHY
- LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode
- SPDIF transmitter
- One debug UART operating at up to 115 Kb/s using programmed I/O
- Four 32-bit timers and a rotary decoder
- Eight pulse width modulators (PWMs)
- Real-time clock (RTC)
- GPIO with interrupt capability
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX28 Series Microprocessors
128KB
289Pins
2.1V
I2C, I2S, SPI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.62V
454MHz
124I/O's
Surface Mount
70°C
i.MX28
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate