Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5328CVM240
Order Code1579869
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max240MHz
InterfacesCAN, Ethernet, I2C, MAC, QSPI, UART
No. of I/O's94I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF532x
MPU FamilyColdFire V3
Technical Specifications
Product Range
-
Program Memory Size
16KB
No. of Pins
256Pins
Supply Voltage Max
1.6V
Interfaces
CAN, Ethernet, I2C, MAC, QSPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V3
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
240MHz
No. of I/O's
94I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF532x
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726