Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 220.320 |
| 5+ | kr 199.600 |
| 10+ | kr 178.810 |
| 25+ | kr 168.490 |
| 50+ | kr 165.130 |
Product Information
Product Overview
The MC908AZ60ACFUE is a high-performance Microcontroller Unit combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded flash technology. The range meets the needs of most microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.
- Up to 60kB of flash electrically erasable read-only memory (FLASH)
- Flash data security
- Up to 2kB of on-chip RAM
- Clock generator module (CGM)
- Serial peripheral interface module (SPI)
- Serial communications interface module (SCI)
- 15-channel Analogue-to-digital converter (ADC)
- 2-channel 16-bit/1-channel 16-bit Time base module
Applications
Industrial
Technical Specifications
HC08 Family HC08AZ Series Microcontrollers
8MHz
64Pins
52I/O's
2KB
8Bit
5.5V
85°C
HC08
-
No SVHC (27-Jun-2024)
HC08
60KB
QFP
CAN, SCI, SPI
15Channels
4.5V
-40°C
Surface Mount
HC08AZ
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC908AZ60ACFUE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate